Alps Alpine SKTD Side-Push TACT Switch

Alps Alpine SKTD Side-Push TACT Switch features a height of only 1.55mm above the PCB, making it ideal for smaller, thinner devices. A sealed contact structure ensures a highly reliable switch (IP67 dust and water resistance). Soldering of the frame creates outstanding strength when mounted. Alps Alpine SKTD Side-Push TACT Switch offers 200,000 life cycles. Alps Alpine SKTD Side-Push TACT Switch applications include smartphones, mobile devices, robotics, cameras, and wearable electronics.

Features

  • Height of only 1.55mm above the PCB contributes to smaller, thinner devices
  • Soldering of the frame realizes outstanding strength when mounted
  • Sealed contact structure ensures a highly reliable switch (IP67 dust and water resistance)

Applications

  • Smartphones
  • Cameras
  • Mobile devices
  • Wearable electronics
  • Robotics

Videos

Inilathala: 2014-09-08 | Na-update: 2022-03-11