Altera Agilex™ 3 FPGA C-Series Development Kit

Altera Agilex™ 3 FPGA C-Series Development Kit is a versatile and power-efficient solution designed for embedded applications across various industries, including industrial, surveillance, retail, consumer, video, and medical. This development kit features a compact tabletop form factor, with an optional daughter card for PCIe 3.0 x1 connectivity. The kit boasts robust capabilities such as DisplayPort 1.4 interfaces supporting up to 8K video, MIPI connectors for mobile device cameras and displays, and LPDDR4 memory for efficient performance. Additionally, the kit offers connectivity options through Raspberry Pi HAT add-on boards and Pmod connectors, making it ideal for edge and embedded applications. The kit also includes an onboard USB Blaster III for FPGA programming and configuration, ensuring a seamless development experience.

Features

  • Preinstalled A3CY135BM16AE6S SoC FPGA
  • 2x LPDDR4 2GB (x32 component soldered)
  • User LEDs, DIP switches, and push buttons
  • JTAG header
  • User I/O header
  • I2C test header
  • 2x DisplayPort 1.4 connectors (1 for TX and 1 for RX)
  • 2x MIPI connectors
  • 1x Pmod connector
  • 1x Rasberry Pi 4/5 HAT connector
  • USB-PD Type-C connector for powering the board
  • USB-C connector for programming the FPGA
  • Flex cable connector
  • PCIe 3.0 x1 daughter card (optional
  • Ethernet x1 daughter card (optional)

Applications

  • Smart factory automation
  • Sensors/motors/connectivity, functional safety, and security
  • I/O modules and IoT devices
  • Tiny PLC and Edge AI
  • Vision processing
  • AR/VR, drones, and gaming devices
  • Edge computing
  • Robotics
  • Machine vision and AI
  • Video and vision for industrial use
  • Industrial Ethernet
  • Medical imaging

Specifications

  • Tabletop upgradable to PCIe through a daughter card
  • Interfaces
    • 2x DisplayPort 1.4 connectors (1x for TX, 1x for RX)
    • 2x MIPI connectors
    • 1x Pmod connector
    • 1x Rasberry Pi 4/5 HAT connector
  • 2x LPDDR4 2GB (x32 component soldered) memory
  • Onboard USB Blaster III
  • Power delivery through USB3 Type C connector (power adapter does not ship with the kit)
  • A no-cost license will be available for download from within Quartus Prime Pro after installation

Overview

Mechanical Drawing - Altera Agilex™ 3 FPGA C-Series Development Kit

Block Diagram

Block Diagram - Altera Agilex™ 3 FPGA C-Series Development Kit
Inilathala: 2025-04-22 | Na-update: 2025-07-24