Altera Cyclone® 10 LP FPGA Evaluation Kit

Altera Cyclone® 10 LP FPGA Evaluation Kit is a comprehensive, general-purpose evaluation platform for multiple markets and applications, including industrial and automotive. The kit includes a 10CL025U256 (25K Logic Element density device), Arduino headers to accept UNO R3 compatible shields, PMOD connector, and HYPERRAM™ memory. Also included are general-purpose through-hole vias, switches, pushbuttons, jumpers, status LEDs, and an embedded USB programming interface.
Inilathala: 2017-08-10 | Na-update: 2025-03-03