Ambiq Apollo4 Lite Evaluation Board
Ambiq Apollo4 Lite Evaluation Board is based on the Apollo4 Lite system-on-chip. The Apollo4 Lite board features up to 192MHz clock frequency with turboSPOT®. The Ambiq Apollo4 Lite evaluation board incorporates an extensive set of digital and analog peripheral interfaces with integrated ADCs and digital sensor processing using the integrated serial master ports.Features
- Unmatched power efficiency with low power sleep modes and active current drawing as little as 4µA/MHz
- 2D/2.5D graphics accelerator supporting hardware anti-aliasing and dithering
- Serves as an applications processor with a fully integrated audio subsystem and interface to cellular/Wi-Fi® radios
- Up to 192MHz clock frequency with turboSPOT
- Includes an extensive set of digital and analog peripheral interfaces with integrated ADCs and digital sensor processing using the integrated serial master ports
- Stereo PDM channel, one stereo l2S channel PSA-L1 certified
Layout
Inilathala: 2023-10-23
| Na-update: 2023-11-22