Ambiq Apollo4 Plus SoC
Ambiq Apollo4 Plus SoC offers additional on-chip memory, enhanced graphics, and increased memory performance to the Apollo4 SoC family. The Apollo4 Plus allows next-generation wearables and smart device developers to supply more stunning user interface (UI) effects and overall user experience to take innovative products to the next level. The Apollo4 Plus SoC is built upon Ambiq’s proprietary Subthreshold Power-Optimized Technology (SPOT®) platform.The Ambiq Apollo4 Plus SoC complete hardware and software solution enables the battery-powered endpoint devices of tomorrow to achieve a higher level of intelligence without sacrificing battery life. The Apollo4 Plus is available in the BGA package option.
With up to 2MB of MRAM and 2.75MB of SRAM, the Apollo4 Plus has enough computing power and storage to handle complicated algorithms and neural networks while displaying vibrant, crystal-clear, and smooth graphics. External memory is supported through Ambiq’s high-bandwidth multi-bit SPI and eMMC interfaces if additional memory is needed.
The Apollo4 Plus is purpose-built to operate as an application processor and a co-processor for battery-powered endpoint devices, including smartwatches, children’s watches, fitness bands, animal trackers, far-field voice remotes, predictive health and maintenance, and the smart home.
Features
- Ultra-low supply current
- 4µA/MHz executing from MRAM (with cache)
- Low-power sleep and deep sleep modes with selectable levels of RAM/cache retention
- High-performance Arm® Cortex®-M4 processor with FPU
- Up to 192MHz clock frequency
- Floating Point Unit (FPU)
- Memory Protection Unit (MPU)
- Ultra-low power memory
- Up to 2MB of non-volatile MRAM for code/data
- Up to 2.75MB of low-power RAM for code/data
- Ultra-low power interface for on- and off-chip sensors
- 12-bit ADC, 11x selectable input channels
- Up to 2.8MS/s sampling rate
- Temperature sensor with ±3°C accuracy
- Ultra-low power flexible serial peripherals
- 2x 2/4/8-bit SPI master interfaces
- 8x I2C/SPI masters for peripheral communication
- 1x SPI slave for host communications
- 4x UART modules with flow control
- 1x USB 2.0 HS/FS device controller
- 1x SDIO (SD3.0)/1x eMMC (v4.51)
- Display
- MIPI DSI 1.2 with 2x data lanes up to 500Mbps
- Up to 500 x 500 resolution
- 4-layers with alpha blending
- Frame buffer decompression
- Graphics
- 2D/2.5D graphics accelerator
- Full alpha blending
- Texture and frame buffer compression
- Anti-aliasing
- Dithering
- Vector graphics
- Audio processing
- 1x Stereo low power analog microphones
- 4x Stereo digital microphones
- 2x full-duplex I2S ports with ASRC
- Rich set of clock sources
- 16MHz to 52MHz and 32.768kHz crystal (XTAL) oscillators
- 1kHz Low-frequency RC (LFRC) oscillator
- 2x High-frequency RC (HFRC) oscillator
- Power management
- Operating range of 1.71V to 2.2V, -20°C to +60°C
- SIMO buck
- Multiple I/O voltages supported
- 5mm x 5mm, 146-pin BGA package with 105x GPIOs
Applications
- Smartwatches/bands
- Wireless sensors and IoT
- Activity and fitness monitors
- Children's watches
- Animal trackers
- Motion and tracking devices
- Alarms and security system
- Far-field voice remotes
- Consumer medical devices
- Predictive maintenance
- Smart home
Additional Resources
Block Diagram