AMD / Xilinx Kintex™ UltraScale+™ FPGAs

AMD / Xilinx Kintex™ UltraScale+™ Field Programmable Gate Arrays feature power options that deliver optimal balance between the required system performance and a small power envelope. AMD / Xilinx Kintex UltraScale+ devices are ideal for both packet processing and DSP-intensive functions and for applications ranging from wireless MIMO technology to Nx100G networking and data centers.

Features

  • Programmable system integration
    • Up to 1.2M system logic cells
    • UltraRAM for on-chip memory integration
    • Integrated 100G Ethernet MAC with RS-FEC and 150G Interlaken cores
  • Increased system performance
    • 6.3 TeraMACs of DSP compute performance
    • Over 2X system-level performance per watt over Kintex-7 FPGAs
    • 16G and 28G backplane-capable transceivers
    • 2666Mb/s DDR4 in the mid-speed grade
  • Cost-effective
    • 12.5Gb/s transceivers in the slowest speed grade
    • VCXO and fractional PLL integration reduce clocking component cost
  • Total power reduction
    • Up to 60% lower power vs. 7 series FPGAs
    • Voltage scaling options for performance and power
    • Tighter logic cell packing reduces dynamic power
  • Accelerated design productivity
    • Co-optimized with Vivado Design Suite for rapid design closure
    • SmartConnect technology for intelligent IP integration

Applications

  • 112MHz point-to-point MWR modem and packet processing
  • 1GHz eBand modem and packet processing

Videos

Inilathala: 2019-07-01 | Na-update: 2026-06-30