AMD / Xilinx Zynq-7000 SoC ZC702 Evaluation Kit
AMD / Xilinx Zynq-7000 SoC ZC702 Evaluation Kit enables a complete embedded processing platform, including all the basic components of hardware, design tools, IP, and pre-verified reference designs with a targeted design. Other features can be supported using VITA-57 FPGA mezzanine cards (FMC) attached to either of two low pin count (LPC) FMC connectors, allowing scaling and customization with daughter cards. The ZC702 Board is populated with the Zynq-7000 XC7Z020 SoC that has an SoC-style integrated processing system (PS) and programmable logic (PL) on a single die.
Features
- Optimized for quickly prototyping embedded applications using Zynq-7000 SoCs
- Hardware, design tools, IP, and pre-verified reference designs
- Demonstrates an embedded design, targeting video pipeline
- Advanced memory interface with 1GB DDR3 Component Memory
- Enabling serial connectivity with USB OTG, UART, IIC, and CAN Bus
- Supports embedded processing with Dual Arm® Cortex-A9 core processors
- Develop networking applications with 10-100-1000 Mbps Ethernet (GMII, RGMII, and SGMII)
- Implement video display applications with HDMI out
- Expand I/O with the FPGA Mezzanine Card (FMC) interface
Videos
Board Layout
Inilathala: 2019-05-30
| Na-update: 2026-07-03