American Bright LED AB-FAZ/AB-FZC 12" Bendable Light Strips
American Bright LED AB-FAZ and AB-FZC 12" Bendable Light Strips are versatile and customizable lighting solutions designed for both indoor and outdoor applications. These American Bright LED flexible strips are available in a range of colors, including white (with color temperatures from 2700K to 6500K), red, blue, green, RGB, and RGB+IC, allowing for dynamic and tailored lighting effects. Operating on 12VDC or 24VDC, the AB-FAZ and AB-FZC light strips offer IP20 or IP65 IP ratings, suitable for environments ranging from dry interiors to wet or submerged conditions. With a maximum length of up to 10 meters (depending on voltage), these strips are ideal for architectural accents, signage, or ambient lighting, and come with a 3-year warranty for added reliability.Features
- 12VDC or 24VDC options
- Bendable light strips for diverse needs
- IP20 and IP65 options, can be connected in serial
- Wide 120° viewing angle
- Top and side emitting options
- No hot spots at the corners
- 12V working voltage
- 3.6W/M to 6.5W/M rated power range
- Easy application for tight corners in designs
- White (2700K to 6500K), single color red, green, blue, RGB, and RGB+IC
- FPCBA surface coating
- 3M 9495 double-sided tape on the back
- 22AWG and 20AWG options
- LEDs with built-in drivers (various models)
- Control circuit and RGB chip in SMD 5050 packages
- Single-wire interface for line data transmission
- Grayscale (GS) control with PWM, 8-bit per channel (256x brightness steps)
- Up to 800kbps maximum data transfer rate, when the refresh rate is 30fps, a cascade of not less than 1024
- -40°C to +85°C operating temperature range
- -40°C to +45°C environment temperature range
- 40% to 70% environmental relative humidity (RH)
- UL listed
- 3-year warranty
Applications
- Conference/meeting rooms
- Hospitals
- Commercial/residential buildings
- ReEntertaining lighting
- Hotels
Installation
Maximum Flexibility Precaution
Inilathala: 2025-07-30
| Na-update: 2025-08-08