Amphenol Aorora 1.00mm FFC/FPC Connectors

Amphenol Aorora 1.00mm FFC/FPC Connectors feature a 2.00mm to 5.04mm height range, 0.30mm cable thickness, and 4 to 34 positions for a variety of design requirements. These vertical and right-angle connectors offer strong, vibration-proof FFC/FPC retention and high-temperature thermoplastic housing. The design resists solder and flux wicking and ensures high solderability. Amphenol Aorora 1.00mm FFC/FPC Connectors offer a 0.5A current rating, 30MΩ maximum contact resistance, and an operating temperature range of -40°C to +105°C. These surface-mount connectors are ideal for automotive, data, industrial, communication, consumer, and medical applications.

Features

  • All variants
    • Surface-mount termination
    • Vertical or right angle
    • Strong, vibration-proof FFC/FPC retention
    • Resists solder and flux wicking to ensure high solderability
    • High-temperature thermoplastic housing
    • 4 to 34 positions available for variety of design requirements
    • Durability of 20 or 30 mating cycles, depending on connector type
    • Meets environmental, health, and safety requirements
  • Zero-insertion force (ZIF) mechanism
    • No frictional mating wear
    • High mating cycle life
  • Non-ZIF mechanism
    • Requires some force for insertion
    • No locking mechanism
    • Single-action low-force FFC/FPC insertion and removal

Applications

  • Automotive
    • Car multimedia
    • Car navigation
    • Dashboards
    • PND
  • Communication
    • Base stations
    • Power
    • Switches
  • Consumer
    • Notebooks
    • Tablets
    • Wearables
    • Gaming
    • DSC
    • LCD and PDP TVs
  • Data
    • Routers and servers
    • ODD
    • HDD
  • Industrial
    • Sensing element
    • Monitoring cameras
    • Human Machine Interface
    • Industrial PC
    • Robotics
  • Medical
    • Ultrasonic
    • Patient monitors
    • MRI and CT
    • Infusion pumps

Specifications

  • 1.00mm pitch
  • 2.00mm to 5.04mm height range
  • 0.30mm cable thickness
  • -40°C to +105°C operating temperature range
  • 50VAC/50VDC voltage rating
  • 0.5A current rating
  • 30MΩ maximum contact resistance
  • 500MΩ minimum insulation resistance
  • Dielectric withstanding voltage: No short or breakdown after 500VAC, 2mA, 1 minute
Inilathala: 2020-04-03 | Na-update: 2024-03-13