Amphenol i2s CCT Pressure Sensors
Amphenol i2s Climate Control Transmitter (CCT) Pressure Sensors are designed for measuring the pressure of vehicle coolants. These sensors are hermetically sealed with a robust aluminum case and offer a cost-effective solution for vehicle climate control systems. The series provides reliable, precise measurement data over a broad temperature range. Amphenol i2s CCT Pressure Sensors are designed to meet the needs of the automobile industry and conform with current electromagnetic compatibility (EMC) and electrostatic discharge (ESD) regulations.Features
- Hermetically sealed, robust aluminium case
- Specially developed stainless steel measurement element for excellent long-term stability and high-media compatibility
- Low weight
- Large number of available analog and digital output signals for easy integration in existing systems
- Cost-effective design
- Pressure and temperature signal available via digital single wire interface (LIN)
- Application-specific evaluation electronics
- Automobile-tested EMC / ESD resistance
- Enhanced diagnostic and protective functions
- Tested LIN 2.1 conformity, including power-saving mode (sleep mode)
Applications
- Climate control
- Refrigerant HFO 1234yf and R134a systems
- Refrigerant R744 high-pressure systems
- Compressor protection
Dimensions
Inilathala: 2020-03-30
| Na-update: 2025-05-16