Amphenol LTW X-Lok Push Lock Mini Size Connectors

Amphenol LTW X-Lok Push Lock Mini Size Connectors are small, lightweight IP68 waterproof connectors with a push-lock mechanism design in metal or plastic. These highly reliable X-Lok connectors provide a fast, easy, and space-saving connection that is ideal for applications with limited operating space. Amphenol LTW X-Lok mini connectors ensure error-proof and easy assembly upon installation through audible / tactile feedback and a guided key design. Applications include LED, industrial automation, heavy equipment, renewable energy, medical, broadband wireless access, transportation, autonomous vehicles, and much more.

Features

  • IP68 protection
  • Blind mating and audio feedback, easy plug and unplug
  • Plastic and metal (shielded/non-shielded)
  • Stainless steel available
  • Power AC/DC, data, signal, or hybrid
  • Long service life
  • High-speed data transmission
  • Support overmolded with LED indicators
  • Saves on-site installation time and costs
  • Exponentially increase installation outputs
  • Robust, secure, and reliable for harsh environments
  • Receptacle (with wires), overmolded, field installable, and accessories
  • RoHS compliant

Applications

  • LED
  • Industrial automation
  • Heavy equipment
  • Railway mass transit
  • Renewable energy
  • Hybrid electric vehicles
  • Medical
  • Lift and materials handling
  • Broadband wireless access
  • Transportation
  • Remote video response center
  • Marine electronics
  • Autonomous vehicles
  • Automotive diagnostics
  • Automated meter reading
  • Test and measurement equipment
  • Rugged IT

Specifications

  • 0.5A to 16A current rating range
  • Up to 33 contacts
  • Up to 10Gbps data transmission
  • Voltage rating
    • 30VAC/DC for 1.5A
    • 50VAC/DC for 0.5A
    • 30VAC/DC to 300VAC/DC for 2A and 5A
    • 30VAC/DC to 630VAC/DC for 16A
  • UL 2238 temperature rise
  • 10mΩ maximum contact resistance
  • Operating temperature range
    • -40°C to +105°C (receptacle)
    • -20°C to +105°C (cable data and cable power)
  • 1000 cycles durability
  • Salt spray up to 1000hrs, metal up to 96hrs (when mated)
  • 6kgf-cm to 8kgf-cm retention force in HSG
  • Wire pullout force according to IEC 61076-2-101
Inilathala: 2018-08-06 | Na-update: 2025-02-05