PCTEL / Amphenol GPS Antennas
PCTEL / Amphenol GPS Antennas are designed for applications for time synchronization, commercial tracking, and precision navigation. These antennas cover a wide range of GPS and international GNSS frequency bands, making them suitable for various applications and environments. GPS antennas from PCTEL / Amphenol include many series, such as timing, high rejection, precision, multiband, mobile, embedded, and tracking. Applications suitable for these antennas include military vehicle tracking, precision agriculture, congested cell sites, positive train control (PTC) networks, and GNSS tracking.
Applications
- Military vehicle tracking
- Precision agriculture
- Congested cell sites
- PTC networks
- GNSS tracking
Specifications
- 1.16GHz to 1.6GHz frequency range
- 50Ω impedance rating
- Style
- Active ceramic
- Cone
- Dome
- Square
- Types available
- High gain
- High rejection
- Multiband
- Rejection tracking
- Timing reference
Inilathala: 2025-01-28
| Na-update: 2026-01-08