Amphenol Sine Systems ecomate® Aquarius™ Waterproof Connectors
Amphenol Sine Systems ecomate® Aquarius™ waterproof connectors provide an IP67 and IP69K waterproof rating (in mated condition) for industrial applications. These connectors incorporate leading technology in a high-impact, thermoplastic design, offering the advantages of lightweight, lower-cost, sealed connector systems. ecomate Aquarius connectors are ideal for indoor/outdoor applications, and the MIL-DTL-26482-based design provides a quick, reliable, 1/3-turn bayonet coupling. These circular, plastic, waterproof connectors are available in shell sizes and numerous insert arrangements for power, mixed power/signal, coax, and RJ45 layouts.
Features
- IP67 and IP69K rated (in mated condition)
- Six shell sizes/numerous insert arrangements
- Mixed power and signal layouts
- Up to 56A/600V maximum current/voltage
- -40°C to +125°C operating temperature range
- Circular bayonet coupling system
- Thermoplastic, UL94-VO housing body
- Machined, stamped, and formed, PCB contact types
- 30AWG to 8AWG (0.05mm2 to 10.0mm2) wire gauge range
- Crimp, solder contact termination
- NBR/Silicone Rubber sealing material
- >500 mating cycles
- Unshielded
- UL94-VO flammability rating
- Fluid resistance to gas, oil, mineral oil, acid bath, and basic bath
- 5000MΩ insulation resistance
- UL ECBT2 approval
Applications
- Solar energy – power
- Off-road
- Mining
- Railway
- Marine
- Instrumentation
- Measurement
- Water metering
- Building automation
- HVAC
- Lighting
- Closed-circuit TV
- Telecom
- Data infrastructure
- Traffic control
Videos
Additional Resources
Associated Contacts
Brand
Inilathala: 2017-02-14
| Na-update: 2026-01-16