Amphenol Aerospace Brush 55302 Connectors

Amphenol Aerospace Low Mating Force (LMF) Rectangular Brush 55302 Connectors feature bristle brush contacts that meet the requirements of MIL-DTL-55302. They provide high density in tighter spacing, low mating / unmating forces, proven durability, and long contact life. The connectors feature square grid contact spacing with 2-, 3-, and 4-row contact arrangements with 10 to 100 contacts per row in one contact per row increments. A variety of termination types, lengths, and plating are available. Amphenol Aerospace LMF Rectangular Brush 55302 Connectors are ideally suited for use in medical equipment, IC chip testers, telecommunications, military and commercial aviation, military ground vehicles, and GPS systems.

Features

  • 0.100" center to center, square grid contact spacing
  • Application flexibility
  • 2-, 3-, and 4-row contact arrangements with 10 to 100 contacts per row in one contact per row increments
  • Military versions meet MIL-DTL-55302/166 through MIL-DTL-55302/172
  • Termination versatility - straight and 90°PCB stud, wire wrap, and crimp
  • Termination lengths and plating options
  • Accessories available for latching and polarization
  • Hybrids available - mix signal with power, RF, or fiber optics
  • Smaller sized connector designs with as few as 5 contacts per row
  • Various contact styles
    • Front-release / front-removable contacts in motherboard, daughterboard, and PC versions
    • Rear-release / rear-removable crimp contacts (size 22D) or printed circuit board pins provided with Input / Output connectors

Applications

  • Medical equipment
  • IC chip testers
  • Telecommunications
  • Military and commercial aviation
  • Military ground vehicles
  • GPS systems
Inilathala: 2015-03-02 | Na-update: 2025-11-20