Amphenol All Sensors ADCA Amplified Low-Pressure Sensors

Amphenol All Sensors ADCA Amplified Low-Pressure Sensors are based on proprietary technology to reduce all output offset or common mode errors. These sensors deliver a ratiometric 4V amplified output with superior output offset characteristics. The ADCA series features a silicon, micromachined, and stress concentration-enhanced structure to give a linear output to measure pressure. These calibrated and temperature-compensated sensors provide an accurate and stable output over a wide temperature range. Amphenol All Sensors ADCA Amplified Low-Pressure Sensors are intended for use with non-corrosive and non-ionic working fluids such as air and dry gases. This series is ideally used in medical instrumentation, environmental controls, and HVACs.

Features

  • 0.25 to 60 inH2O pressure ranges
  • Temperature-compensated ranges available in standard industrial and military ranges
  • Ratiometric 4V amplified output
  • Calibrated zero and span

Applications

  • Medical instrumentation
  • Environmental controls
  • HVAC

Equivalent Circuit

Amphenol All Sensors ADCA Amplified Low-Pressure Sensors

Physical Dimensions

Mechanical Drawing - Amphenol All Sensors ADCA Amplified Low-Pressure Sensors
Inilathala: 2019-07-04 | Na-update: 2023-05-01