Amphenol Aerospace High Voltage 38999-Style Circular Connectors
Amphenol Aerospace High Voltage 38999-Style Circular Connectors expand the MIL-DTL-38999 series and provide solutions for next-generation aircraft power requirements. The 38999-style safely carries high voltages and large currents at altitude while remaining partially discharge-free to extend connector life. These connectors utilize the last mate, first break sequence due to the available interlock circuitry and accommodate standard MIL-DTL-38999 accessories. Amphenol Aerospace High Voltage 38999-Style Circular Connectors are ideal for military and defense applications.
Features
- Meets / exceeds applicable MIL-DTL-38999 specifications
- Available interlock circuitry utilizes last mate, first break sequence
- Utilizes existing AS39029 type silver-plated power contacts
- Accommodates standard MIL-DTL-38999 accessories
- MIL-DTL-38999 shell configurations / finishes available, including the Dualok high-vibration plug
Applications
- Military and defense
- Aircraft power requirements
Inilathala: 2021-12-17
| Na-update: 2025-11-25