Pesos Incoterms:FCA (Punto ng Shipping) Kinokolekta ang mga bayarin sa duty, customs at buwis sa oras ng paghahatid. Libreng shipping sa karamihan ng mga order na higit sa ₱2,000 (PHP)
Mga US Dollar Incoterms:FCA (Punto ng Shipping) Kinokolekta ang mga bayarin sa duty, customs at buwis sa oras ng paghahatid. Libreng shipping sa karamihan ng mga order na higit sa $50 (USD)
Amphenol RF Micro Coaxial (AMC) Connectors and Cable Assemblies are designed for use in applications with 50Ω impedance requirements. Amphenol RF AMC Connectors feature a low profile of 2.5mm off the board and an extremely small board footprint of 3mm x 3mm. Typical applications include wireless internet, wireless infrastructure, inventory/barcode scanners, and more.
Features
100% compatible with U.FL interfaces
Easy snap-on/off mating
Ultra-low profile (2.5mm mating height)
Small footprint measures 3mm2
Right-angle plugs pre-installed on 0.81mm, 1.13mm, 1.32mm, or 1.37mm coaxial cable and tested prior to shipment
Applications
Wireless internet (Wi-Fi®, WiMax®, EvDO/EvDV solutions)