Amphenol Industrial Amphe-Lite M3 Circular MIL-Spec Connectors

Amphenol Industrial Amphe-Lite M3 Circular MIL-Spec Connectors are designed to obtain metal-to-metal coupling for superior EMI shielding capability. Amphe-Lite Metal is 100% scoop-proof and features high-density contact arrangements. This Amphenol Industrial connector series provides self-locking, quick disconnect threaded coupling as well as locksmith keying. The five key-way polarization of these connectors provides five alternate rotations. This circular connector series also features corrosion resistance. Shells of Gray ZnNi playing can withstand a 500-hour salt spray exposure. Moisture resistance through an improved interfacial seal design prevents electrolytic erosion of contacts.

Features

  • 100% scoop-proof
  • High-density contact arrangements
  • Self-locking, quick disconnect threaded coupling
  • Recessed pins minimize potential contact damage
  • Acme threads provide coupling durability
  • Rigid dielectric insert provides durable protection to the contacts
  • Corrosion-resistant, gray ZnNi plated shells withstand a 500-hour salt spray exposure
  • EMI Shielding, designed to obtain metal-to-metal coupling for superior EMI shielding capability
  • Vibration/shock resistance, operates under severe, high-temperature shock and vibration testing through +200°C
  • Locksmith keying, five keyway polarization provides five alternate rotations
  • Moisture resistance, improved interfacial seal design prevents electrolytic erosion of contacts

Applications

  • Control systems
  • Commercial aircraft
  • Telecommunications equipment
  • Medical instrumentation
  • Vehicle signal interconnects
  • High-performance test equipment

Specifications

  • 2 to 128 positions
  • shell size range from 9 to 25
  • 5A to 23A current rating range
  • -65°C to +125°C operating temperature range
  • 500 cycle mating life (minimum)
  • Gold-plated copper or copper alloy contacts

Cross-sectional View

Amphenol Industrial Amphe-Lite M3 Circular MIL-Spec Connectors
Inilathala: 2017-03-10 | Na-update: 2024-05-06