Amphenol Sine Systems AT Series™ Bulkhead Receptacles
Amphenol Sine Systems AT Series™ Bulkhead Receptacles combine a robust, easy-to-mount, sealed housing with the benefits of AT Series (13A) connectors. This requires less operating space while allowing higher-density installation. Available in a 4 X 12 (48-position) configuration, the modules are individually keyed and color-coded to prevent mismating. The series offers the ability to attach from the front side of a device and securely lock it for high resistance to vibration and increased design flexibility. These Amphenol Sine Systems receptacles are IP68/69K rated when mated.The AT Series connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. The RoHS-compliant connector housings are manufactured with a durable, UV-resistant, thermoplastic material with dielectric/mechanical properties. The sealing system features front and rear silicone seals, and a multi-sealing perimeter against environmental ingress. The contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
Features
- Compact and lightweight
- Standard or reduced diameter wire sealing capability
- Captive bulkhead seal with advanced environmental sealing performance (IP67)
- Colored-coded for easy visual identification and individual keying prevents mismating
- Rapid and secure installation
- Space saving
- Easy attachment to connector at any time
- Suitable for a wide range of harsh applications
- Common contact system (size 16, 20AWG to 14AWG)
- Excellent tactile-click mating
- Compatible with AT Series™ plug connectors and other existing standard products industry-wide
Applications
- Heavy duty
- Transportation
- Marine
- Diagnostic
- Military
- Alternative energy
- Agricultural
- Demanding interconnect architectures
Brand
Inilathala: 2019-03-25
| Na-update: 2025-10-23