Amphenol Sine Systems AT Protective Backshell Boots
Amphenol Sine Systems AT Series™ Boots provide an optional protective backshell covering for harsh environmental and industrial applications in a -28°C to +100°C temperature range. These 2- to 12-position boots are designed for use with AT, ATM, and ATP Series™ connectors that do not include an endcap or shrink boot strain relief. Amphenol Sine Systems A Series™ Boots are made of high-quality plastisol in three color options: yellow, black, and gray. Typical applications include heavy equipment, construction, transportation, off-road mining, industrial, railway, automotive, and more.Features
- Protective backshell
- For use with AT, ATM, and ATP Series™ connectors that do not include endcap or shrink boot strain relief
- 2 to 12 positions
- High-quality plastisol
- Three colors
- Gray
- Black
- Yellow
- -29°C to +100°C operating temperature range
Applications
- Heavy equipment
- Agriculture
- Construction
- Transportation
- Off-road
- Mining
- Industrial
- Railway
- Automotive
- Diagnostics
- Marine
- Water resistance
- Harsh environments
Brand
Inilathala: 2019-09-20
| Na-update: 2023-04-18