Amphenol Audio HP Power Connectors

Amphenol Audio HP Power Connectors are ideally suited for AC power supplies that require a latch-locking connector. These connectors are rated at 25A / 250VAC with UL- and cUL-recognized components. The series features screw terminals, a chuck-type cable clamp, and a quick-release, vibration-resistant latch lock. Amphenol Audio HP Power Connectors have a thermoplastic housing and are keyed and color-coded for power-in (blue) and power-out (gray).

Features

  • Ideally suited for AC power supplies that require a latch-locking connector
  • Quick-release, vibration-resistant latch lock
  • 3 pole
  • Screw terminals
  • Chuck-type cable clamp
  • 25A current rating
  • Thermoplastic housing
  • Industry-standard mating
  • UL- and cUL-recognized components (File no. E339831)
Inilathala: 2014-08-26 | Na-update: 2022-10-13