Amphenol RF Adapters & Cable Assemblies for Broadcast

Amphenol RF is an industry-leading supplier of Adapters and Cable Assemblies servicing a diverse broadcast customer base worldwide. Amphenol Adapters and Cable Assemblies are ideal for high-performance broadcast applications, requiring data transfer rates of 3Gb/s or more. The connectors can be used in a variety of applications where true 75Ω performance (meeting SMPTE return loss requirements) is needed to ensure low signal distortion. They are designed for the most popular 75Ω cables used in broadcast and CATV applications as well as for plenum and other cables. The connectors feature crimp-crimp cable affixment for quick and reliable installation.

BNC and HD-BNC adapters include the 12G Edge-Mount PCB BNC connectors, which support data transfer rates of up to 12Gb/s and enable the transmission of high-resolution uncompressed video signals. The connectors provide 4K and Ultra-HD quality signals in miniature and high-density sub-miniature package sizes, with the familiar feeling of the BNC mating system.

Features

  • Bayonet and push-pull locking mechanisms offer positive and secure locking while allowing quick and easy disconnect
  • Lower cost than a custom solution
  • Eliminates the need for technicians to create assemblies in the field
  • Standard lengths

Applications

  • High-definition transmission
  • Surveillance systems
  • Video routing and distribution
  • Mobile broadcast equipment
  • Audio/video switching devices
  • Digital signage
  • Ultra HD and 4K TVs

Videos

Inilathala: 2014-08-11 | Na-update: 2023-08-01