Amphenol-Tuchel C091 AISG/RET Cable Assemblies
Amphenol-Tuchel C091 AISG/RET Cable Assemblies are engineered for the wireless infrastructure industry, which requires standard configurations or lengths. These cable assemblies feature 8 pins, a socket screw-lock coupling system, and crimp termination. Additional features include IP68 protection without tape, extreme temperatures, and vibration resistance. Amphenol-Tuchel C091 AISG/RET Cable Assemblies fulfill various criteria, including system coupling integrity, salt mist, temperature, and UV resistance.Features
- IP68 protection without tape
- Extreme temperature resistance
- Vibration resistance
- AISG C-485 compatibility
- 8 pins
- Terminated with male or female connectors
- Socket screw-lock coupling system
- Crimp termination
- Mechanical or overmolded
- 720hrs salt-spray resistance
Additional Resources
Inilathala: 2018-05-23
| Na-update: 2025-04-30