Amphenol-Tuchel C702 Smart Card Connectors

Amphenol-Tuchel C702 Smart Card Connectors provide a reliable card-locking mechanism in a compact design. The self-cleaning connectors feature a normally open or normally closed switch, special-shaped contacts to minimize card scratching, and board locks for mechanical fixation. Amphenol-Tuchel C702 Smart Card Connectors  feature dimensions of 62mm x 40mm x 7.2mm, and the series is available with dip solder pins/PCB mounting.

Specifications

  • C702 Push-Pull
    • Card Handling: Push-Pull
    • Contact Method: Wiping Contacts
    • Contact Resistance: ≤100mΩ data; ≤1Ω switch
    • Insulation Resistance: ≤10(9)Ω
    • Voltage Protection: 500V
    • Operating Temperature: -25°C to +70°C
    • Storage Temperature: -40°C to +85°C
    • Extraction Force: >1N
    • Insertion Force: <10N
  • C702 Push-Pull Wiping
    • Card Handling: Wiping
    • Contact Method: Wiping Contacts
    • Contact Resistance: ≤100mΩ data; ≤1Ω switch
    • Insulation Resistance: ≤10(9)Ω
    • Voltage Proof: 500V
    • Operating Temperature: -25°C to +70°C
    • Storage Temperature: -40°C to +85°C
    • Extraction Force: >1N
    • Insertion Force: <10N
    • Mating Cycles: 500,000
Inilathala: 2017-10-05 | Na-update: 2023-09-28