Amphenol / SV Microwave Cable Connectors with Extended Ferrules
Amphenol / SV Microwave Cable Connectors with Extended Ferrules offer a 50Ω impedance rating and up to 50GHz maximum frequency. These connectors feature a .047 cable and are available in five styles: SMA male, 2.92mm male, 2.4mm male, SMP female, and SMPM female. Amphenol / SV Microwave Cable Connectors with Extended Ferrules have contacts with a gold-over-nickel finish and either beryllium copper or stainless steel construction.Features
- .047 cable
- Options
- SMA male
- 2.92mm male
- 2.4mm male
- SMP female
- SMPM female
Specifications
- 50Ω impedance rating
- Up to 50GHz maximum frequency
- Gold-over-nickel contact finish
- Beryllium copper or stainless steel construction
Inilathala: 2022-12-20
| Na-update: 2023-03-02