Amphenol RFS Technologies CELLFLEX® Factory Fit Jumper Assemblies
Amphenol RFS Technologies CELLFLEX® Factory Fit Jumper Assemblies are constructed with specially designed connectors that are soldered-on in a controlled industrial process, ensuring reliability for today's high-performance wireless systems. This optimized connector design and manufacturing process offer superior VSWR and PIM levels, while the injection-molded boots provide additional sealing and strain relief. The CELLFLEX assemblies feature a drainage channel to ensure minimal water pooling at the connector and boot intersection. The series is designed to improve network performance and reduce the number of dropped calls. Amphenol RFS Technologies CELLFLEX Factory Fit Jumper Assemblies are rated up to IP68, comply with RoHS standards, and can be installed over 25 times without damage or degradation for durability.Features
- Optimized to produce premium VSWR and PIM levels
- Outstanding and consistent intermodulation performance
- Improves network performance, reduces number of dropped calls, and avoids revenue loss
- Specially designed factory-installed connectors for superior and long-life mechanical and electrical performance
- Connectors are soldered-on in controlled industrial process for use in high-performance wireless systems
- Patent-pending design features drainage channel to ensure minimal water pooling at connector and boot intersection
- Injection-molded boots provide reliable and repeatable additional sealing level and strain relief
Specifications
- Can be installed over 25 times without damage or degradation
- Waterproof to IP 66/67/68 ratings, per IEC 60529-1
- Standard "J" or flame-retardant "JFN" jacket types
- Compliant with RoHS (EU) and CRoHS (China)
Additional Resources
Inilathala: 2025-08-11
| Na-update: 2025-10-08