Amphenol Commercial Micro Power & Micro Power Plus Connectors

Amphenol Commercial Micro Power and Micro Power Plus Connectors offer positive housing locks that prevent accidental disconnects and polarized housing / receptacles that prevent accidental mis-mating. These connectors feature terminals that are fully isolated, contact area plating in tin, and circuit sizes of 2-24. These Micro and Micro Plus Power series are ideal for power applications up to 5A and 12A circuits, respectively.

Features

  • Current rating
    • Micro Power: Up to 6.5A per pin
    • Micro Power Plus: Up to 12.5A per pin
  • Low insertion force type available
  • 2 to 24 circuits for dual row and 2 to 12 circuits for single row
  • Boardlock, SMT, and through-hole termination options
  • BMI insertion force type available (Micro Power only)

Applications

  • Communication / Data - Routers, servers, storage, networking systems
  • Consumer - Desktops, freezers, washing and vending machines, printers, indoor / outdoor lighting, security systems
  • Medical - Patient monitors, diagnostic equipment
  • Aerospace - Military commercial off-the-shelf
  • Telecommunications - Hubs, power supplies, distribution
Inilathala: 2015-09-16 | Na-update: 2026-01-13