Amphenol RF Type F Connectors
Amphenol RF Type F Connectors are high-performance, cost-effective connectors compliant with a 3/8-32 thread specification. These connectors provide -30dB return loss at 1Ghz while still accepting 0.022" to 0.042" diameter conductors. Amphenol RF Type F Connectors feature a threaded coupling mechanism and are ideal for cable television (CATV), set top boxes, cable modems, and more.Features
- Truly cylindrical coaxial contact provides superior RF performance and excellent insertion/withdrawal characteristics
- Accommodates 0.022" to 0.042" center conductor sizes, one connector accommodates a wide range of cable sizes, reducing part numbers
- 30dB return loss to 1GHz ensures a high-performance specification
- Multiple PCB-mount packages: surface mount, edge mount, right angle, and straight
Applications
- Cable assemblies
- Head end equipment
- Set-top boxes
- CATV
- High-speed cable modems
- CIMs
- Hybrid fiber coax (HFC) networks
Specifications
- 75Ω impedance
- RF leakage @ 1GHz
- -40°C to 140°C operating temperature range
Inilathala: 2014-08-06
| Na-update: 2022-03-11