Amphenol RF Low PIM Adapters
Amphenol RF Low Passive Intermodulation (PIM) Adapters are designed for wireless applications requiring consistent electrical performance, low return loss, and low IMD. These precision-machined coaxial adapters are constructed with brass bodies and contacts. Low PIM Adapters are plated with a tri-alloy known as white bronze or Nexcote™. They offer the same low PIM performance as silver without tarnishing. Contacts are either silver or white bronze plated. Between series and in-series low PIM RF adapters are available with Type N, 7/16 DIN, 4.1/9.5, and SMA connector interfaces. Amphenol RF Low PIM Adapters are ideal for wireless applications.Features
- Ideal for wireless applications
- Consistent electrical performance
- Offers the same low PIM performance as silver without tarnishing
- Low return loss
- Low IMD
- Precision-machined brass bodies and contacts
- Plated with a tri-alloy known as white bronze or Nexcote
- Between series and in-series low PIM RF adapters available with Type N, 7/16 DIN, 4.1/9.5, and SMA interfaces
Additional Resources
Learn More
Inilathala: 2012-11-16
| Na-update: 2022-03-11