Amphenol LTW DVI High-Quality Signal Connectors
Amphenol LTW Digital Visual Interface (DVI) High-Quality Signal Connectors feature a 1.5A current rating, ≤20mΩ contact resistance, and insulation resistance of ≥1000MΩ at 500VDC. These connectors are constructed with gold-plated copper alloy contacts and a steel, nickel-plated shell. The series offers durability of 100 cycles and an IP68 waterproof rating on the receptacle. Amphenol LTW DVI Connectors operate in a -40°C to +105°C temperature range.Features
- Copper alloy, gold-plated contacts
- Steel, nickel-plated shell
- 1m to 5m cable lengths
- 100 mating cycles
- IP67 protection rating when mated
- IP68 protection rating when unmated
- Plastic or metal
Specifications
- 1.5A rated current
- ≤20mΩ contact resistance
- ≥1000MΩ insulation resistance at 500VDC
- Contact density of up to 29 contacts
- 10Hz to 55Hz frequency range
- 1.52mm amplitude
- ≥500VAC breakdown voltage (1 minute)
- -40°C to +105°C temperature range
- Product Lineup
- DVI-D single link (DDS): Digital
- DVI-D dual link (DDD): Digital
- DVI-I single link (DIS): Digital and analog
- DVI-I dual link (DID): Digital and analog
Applications
- LED lighting
- Marine
- Transportation
- Industrial automation
- Remote video response center
- Rugged IT
- Heavy equipment
- Test equipment
- UAV
- Railway mass transit
- Lifts and materials handling
- Autonomous
- Automotive diagnostics
- Medical equipment
Physical Dimensions
Inilathala: 2019-07-01
| Na-update: 2025-02-05