Amphenol / SV Microwave Extreme RF Cable Assemblies

Amphenol / SV Microwave Extreme RF Cable Assemblies feature low solder wicking and high flexibility that allows tight bends behind the cable ferrule. The fixed-length and high-frequency cable assemblies utilize various connectors on flexible 0.047 and 0.085 cable types. These cable assemblies include 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMP connectors. Amphenol / SV Microwave Extreme RF Cable Assemblies are ruggedized and reliable with IP67/IP68 protection to eliminate outside elements such as water, air, and gas. Typical applications include RF tests and measurement boards, vacuum and vacuum testing, severe/harsh environments, military, and aerospace.

Features

  • Low solder wicking
  • High flexibility
  • IP67 and IP68 protection
  • Eliminates outside elements (water, air, and gas)
  • Ruggedized and reliable
  • Utilizes various connectors, including 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMP

Applications

  • RF test and measurement boards
  • Vacuum and vacuum testing
  • Severe/harsh environments
  • Military and aerospace
Inilathala: 2019-06-10 | Na-update: 2023-08-18