Amphenol FCI D-Sub I/O Connectors
Amphenol FCI D-Subminiature I/O Connectors are part of an industry standard for applications requiring robust and reliable connectors. These input/output interconnects address a wide variety of applications in the telecommunications, data, consumer, industrial, military, instrumentation, and medical fields. The FCI D-Subminiature I/O Connector line includes models for high density, high performance, power, press-fit, pin-in-paste, and µTCA® Power, as well as cable connectors, accessories, and an economy range line. Termination styles include crimp, press-fit, SMD/SMT, solder, and through hole.Features
- Includes models for high density, high performance, power, press-fit, pin-in-paste, and µTCA® Power
- Termination styles include crimp, press-fit, SMD/SMT, solder, and through hole
- -55°C to +105°C or +125°C operating temperature range
Applications
- Telecommunications
- Data
- Consumer
- Industrial
- Military
- Instrumentation
- Medical
Inilathala: 2010-06-17
| Na-update: 2022-06-13