Amphenol LTW FLOS & FLOS+ Push-Pull Connectors

Amphenol LTW FLOS & FLOS+ Push-Pull Connectors provide a reliable connection for data, signal, and power transmissions in indoor and outdoor environments. These connectors feature a push-pull mechanism, corrosion-resistant coating, 360° shielding, IP68 protection, and a UL 94V-0 flammability rating. The FLOS push-pull connectors operate at a 1.5A to 25A current rating, 150V to 700V working voltage, and -40°C to +125°C temperature range. The FLOS+ series offers key advantages over the FLOS connectors, including IP68 waterproof protection when unmated and with no epoxy or glue required. The FLOS+ push-pull connectors also provide added assembly efficiency, with only six components compared to nine for the regular FLOS connectors. The FLOS+ series features a 2A to 12A current rating, 2 to 26 pins, and a 60V to 400V voltage rating.

Amphenol LTW FLOS and FLOS+ connectors provide a full-metal push-pull solution and high-performance interconnections due to the push-pull coupling mechanism. Both types are ideal for applications that include non-invasive medical electronic equipment, military, testing, and measurement equipment.

Features

  • IP68 protection class
  • Metal shell for 360° EMI shielding
  • Reliable connection for power / data / signal transmission
  • Contact density of up to 26 contacts
  • Easy auto-latching plug, fast and secure

Applications

  • Industrial automation
  • Marine
  • Test equipment
  • Railway mass transit
  • Renewable energy
  • Unmanned aerial vehicles (UAVs)
  • Hybrid electric vehicles
  • Autonomous and automotive diagnostics
  • Medical equipment
  • Lifts and materials handling
  • LED lighting
  • Communication
  • Mobile devices
  • Rugged IT
  • Remote video response centers
  • Broadband wireless access
  • Heavy equipment
  • Autometers

Specifications

  • FLOS series
    • B series A size
    • B series B size
    • B series C size
    • B series D size
    • K series B size
    • K series C size
    • K series D size
  • FLOS+ series
    • K series B size
    • K series C size
    • K series D size
  • Durability 5000 cycles
  • Salt spray up to 1000h
  • -40°C to +125°C temperature range
Inilathala: 2018-09-19 | Na-update: 2025-02-05