Amphenol Aerospace GigaStax Rugged Ethernet Switch
Amphenol Aerospace GigaStax Rugged Ethernet Switch is a small layer two unmanaged and managed Ethernet switch that fits five 10Mbps/100Mbps/1000Mbps copper Ethernet ports. The design of the stackable board places five Ethernet ports onto a Samtec razor beam stackable header, allowing direct integration of GigaStax into any daughter board. The GigaStax rugged Ethernet switch operates within the 5V to 60V input voltage range and -40°C to 85°C temperature range.The GigaStax rugged Ethernet switch features a 256kB packet buffer, reverse-protected voltage input, port activity indicators, automatic MDI-X crossover, and transient-protected voltage input. This Ethernet switch is used in SWaP industrial, mobile, and military applications.
Features
- 5 x 10Mbps/100Mbps/1000Mbps (10/100/1000BASE-T) non-blocking Ethernet ports
- Samtec RAZOR BEAM connector for power and ports
- Automatic MDI-X crossover
- Port activity indicators
- Embedded STM32L021D4P7 onboard for firmware to implement managed switch functions
- Unmanaged (out-the-box) functionality
- 5V to 60V input voltage range
- Reverse-protected voltage input
- Transient-protected voltage input
- Provides access to ports and power on the board when used with daughterboard
- 256kB packet buffer
- Power consumption:
- 1W idle
- 3.3W at full data rate
- 3.3VDC output voltage
- -40°C to 85°C operating temperature range
- 48mm x 48mm form factor
Applications
- Mobile
- Military
- Industries
Block Diagram
Inilathala: 2024-07-03
| Na-update: 2024-08-22