Amphenol Aorora 103 Series 0.60mm Micro Board-to-Board Connectors
Amphenol Aorora 103 Series 0.60mm Micro Board-to-Board (BTB) Connectors offer a 0.35mm pitch and are designed for high-density applications. These miniaturized connectors support an extremely low-profile 0.60mm stack height and a high current rating up to 5A. The series is offered in six to 64 positions and meets USB 3.1 Gen 2 signal transmission rates. Amphenol Aorora 103 series 0.60mm micro BTB connectors are ideal for use in consumer applications such as mobile phones, smartwatches, smart glasses, and virtual-reality/augmented-reality (VR/AR) devices.Features
- 0.35mm pitch and 0.60mm stack height offer low-profile design suitable for space-constrained applications
- Self-cleaning design provides high removal and low insertion force
- High-temperature thermoplastic housing
- 30VAC/DC voltage rating
- High current rating up to 5A meets high-power application requirements
- Double contact points ensure enhanced contact stability
- Wide -40°C to +85°C operating temperature range
- Lead free and halogen free
Applications
- Mobile phones
- Smartwatches
- Smart glasses
- VR/AR devices
- True wireless stereo (TWS)
Inilathala: 2020-08-26
| Na-update: 2024-04-09