Amphenol LTW EMC Cable Glands

Amphenol LTW EMC Cable Glands offer simple, fast, and reliable installation and an IP68 protection rating. EMC cable glands maintain contact with the cable's braid, ensuring full shielding against unwanted electromagnetic waves. These glands feature metal or plastic construction and provide full contact to the end-device's metallic enclosure for continuous grounding function. Dependable shielding is provided by these glands due to the utilization of a conducting internal spring that directly contacts with the cable's shield, compressing the cable seal, respectively. The internal spring has a stainless steel construction that offers a reliable spring force. Amphenol LTW EMC Cable Glands are suitable for surveillance cameras, lighting display devices, solar PV modules, power supply switches, wireless networking, and telecommunications.

Features

  • Quick mounting and optimum shield connection
  • Maintains contact with cable braid
  • Full shielding to unwanted electromagnetic waves
  • Full contact to end-device's metallic enclosure
  • Conductive internal spring with stainless steel construction
  • Easy installation
  • Resistant features against moisture, liquid, corrosion, and dust
  • Dependable connecting and excellent sealing function

Applications

  • Surveillance cameras
  • Lighting display devices
  • Solar PV modules
  • Power supply switches, distribution box, and motors
  • Wireless networking
  • Telecommunications
  • Marine
  • Industrial automation
  • Test equipment
  • Hybrid electric vehicles
  • Railway mass transit
  • Medical equipment
  • Automotive diagnostics
  • Rugged IT

Specifications

  • IP68 protection
  • Metal or plastic construction
  • 2.5mm to 32mm cable OD range
  • UL 94V-0 flammability rating
  • -40°C to +160°C temperature range

Comparison

Infographic - Amphenol LTW EMC Cable Glands
Inilathala: 2025-02-10 | Na-update: 2025-03-24