Amphenol LTW Break-Away or Push-Pull FLOS Y Circular Connectors
Amphenol LTW FLOS Y Series Robust Metal Circular Connectors are an advanced and highly reliable solution with push-pull or break-away locking for military applications. The Amphenol LTW FLOS Y Connectors are lightweight quick disconnect connectors that offer simple mating and locking. The FLOS Y series provides high data transmission up to 10Gbps and 360° shielding. The connectors also provide IP68 protection and operate over a -40°C to +125°C temperature range.Features
- Quick disconnect
- Lightweight
- Simple mating and locking
- Compact design
- Robust
- Blind mate
- Unmistaken locking and mating state
Applications
- Aircraft
- Software-defined radios
- Tanks
- Warships
- Military
- Dismounted soldier
Specifications
- Contact density up to 26 contacts
- -40°C to +125°C operating temperature range
- 5000 cycles of durability
- Salt spray resistance up to 96 hours
- IP68 protection class
- 360° shielded
- Black chromium or ruthenium plating
Videos
Inilathala: 2021-07-21
| Na-update: 2025-01-30