Amphenol LTW M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

Amphenol LTW provides a robust M12 high-temperature connector, the HDM12. Constructed for commercial applications with elevated vibration and challenging environmental conditions, the HDM12 performs well in heavy-duty and harsh surroundings. HDM12 connectors are compliant with IEC 61076-2-101 and SAE J2839 standards, making them the ideal solution for ultra-rugged applications, such as heavy equipment, heavy-duty automotive, and factory automation.

Features

  • Supports Cat5e and Cat. 6A data transmission
  • Up to IP69K waterproof protection rating
  • 360° shielding design
  • 1000 cycles durability
  • Compliant with IEC
  • Mating styles
    • Push-pull
    • Snap-in
    • Screw thread

Applications

  • LED lighting
  • Industrial automation
  • Autometer
  • Railway mass transit
  • Communication
  • UAV
  • Autonomous
  • Marine
  • Renewable energy
  • Test equipment
  • Mobile devices
  • Medical equipment
  • Lifts and materials handling
  • Rugged IT
  • Broadband wireless access
  • Heavy equipment
  • Hybrid electric vehicles
  • Transportation
  • Automotive diagnostics
  • Remote video response center

Specifications

  • Identifications
    • M5
    • M8 / Guided M8
    • M10.5
    • M12 (A, B, D, I, K, L, S, T, and YM X code)
    • M20 Heavy-duty shielded
    • M23
  • Up to 30hr of salt spray resistance
  • -40°C to +125°C operating temperature range
  • 10Hz to 500Hz frequency range
  • 0.32mm amplitude
  • 0.5A to 28A current rating

Videos

Infographic

Infographic - Amphenol LTW M Series Circular Metric Connectors
Inilathala: 2015-05-08 | Na-update: 2025-11-25