Amphenol LTW M12 I-Code Circular Metric Connectors
Amphenol LTW M12 I-Code Circular Metric Connectors offer five pins and feature a screw-thread mating style with complete 360° shielding. These Amphenol LTW connectors ensure industry-wide connector compatibility. M12 I-Code Connectors are vibration-proof, corrosion-resistant, and IP67/IP68/IP69K waterproof rated. These rugged features make the series ideal for wet and harsh environments, including surveillance systems, mass rapid transit/railways, industrial automation, and broadband wireless access.Features
- Plastic or metal
- Up to IP69K waterproof rating
- 360° shielding design
- 1000 cycles' durability
Applications
- LED lighting
- Industrial automation
- Autometers
- Railway mass transit
- Communication
- Unmanned aerial vehicles (UAVs)
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Rugged IT
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response centers
Specifications
- Resistant to salt spray for 48 hours
- -40°C to +105°C temperature range
- 10Hz to 500Hz frequency range/0.35mm amplitude
- 26AWG to 20AWG applicable wire gauge
Inilathala: 2025-02-28
| Na-update: 2025-03-04