Amphenol LTW X-Lok Push Lock Mini Size Connectors
Amphenol LTW X-Lok Push Lock Mini Size Connectors are small, lightweight IP68 waterproof connectors with a push-lock mechanism design in metal or plastic. These highly reliable X-Lok connectors provide a fast, easy, and space-saving connection that is ideal for applications with limited operating space. Amphenol LTW X-Lok mini connectors ensure error-proof and easy assembly upon installation through audible / tactile feedback and a guided key design. Applications include LED, industrial automation, heavy equipment, renewable energy, medical, broadband wireless access, transportation, autonomous vehicles, and much more.Features
- IP68 protection
- Blind mating and audio feedback, easy plug and unplug
- Plastic and metal (shielded/non-shielded)
- Stainless steel available
- Power AC/DC, data, signal, or hybrid
- Long service life
- High-speed data transmission
- Support overmolded with LED indicators
- Saves on-site installation time and costs
- Exponentially increase installation outputs
- Robust, secure, and reliable for harsh environments
- Receptacle (with wires), overmolded, field installable, and accessories
- RoHS compliant
Applications
- LED
- Industrial automation
- Heavy equipment
- Railway mass transit
- Renewable energy
- Hybrid electric vehicles
- Medical
- Lift and materials handling
- Broadband wireless access
- Transportation
- Remote video response center
- Marine electronics
- Autonomous vehicles
- Automotive diagnostics
- Automated meter reading
- Test and measurement equipment
- Rugged IT
Specifications
- 0.5A to 16A current rating range
- Up to 33 contacts
- Up to 10Gbps data transmission
- Voltage rating
- 30VAC/DC for 1.5A
- 50VAC/DC for 0.5A
- 30VAC/DC to 300VAC/DC for 2A and 5A
- 30VAC/DC to 630VAC/DC for 16A
- UL 2238 temperature rise
- 10mΩ maximum contact resistance
- Operating temperature range
- -40°C to +105°C (receptacle)
- -20°C to +105°C (cable data and cable power)
- 1000 cycles durability
- Salt spray up to 1000hrs, metal up to 96hrs (when mated)
- 6kgf-cm to 8kgf-cm retention force in HSG
- Wire pullout force according to IEC 61076-2-101
Inilathala: 2018-08-06
| Na-update: 2025-02-05