Amphenol Sine Systems M22 & M35 PowerBOSSlite™ Power Cords & Connectors

Amphenol Sine Systems M22 and M35 PowerBOSSlite™ Power Cords and Connectors are high-performance components that are available in single and dual-rated cable options. These power cords and connectors are available in both male and female options, with black and red colors. The M22 and M35 connectors and power cords are available in various types, including tees, dust caps, single-ended connectors, double-ended connectors, and receptacles.

M22 Power Cords & Connectors

The M22 Power Cords and Connectors are offered in 3- and 4-position drop or branch cable assemblies. These connectors feature a maximum current of 24A, a maximum voltage of 600V, an oil-resistant PVC body, an IP67 rating, NEMA 6P protection, and a 14AWG cable. The M22 single-ended and double-ended cables operate at a temperature range of -40°C to +90°C (single and double-rated). These plug-and-play cable assemblies offer reduced downtime, eliminate the need for specialized tooling, and lower maintenance, manufacturing, and labor costs.

View Products List

M35 Power Cords & Connectors

The M35 Power Cords and Connectors are offered in 3- and 4-position trunk cable assemblies. These connectors feature a maximum current of 32A, a maximum voltage of 600V, an oil-resistant PVC body, an IP67 rating, NEMA 6P protection, and a 10AWG cable. The M35 single-ended and double-ended cables operate at a temperature range of -40°C to 90°C (single and double-rated). These plug-and-play cable assemblies offer reduced downtime, eliminate the need for specialized tooling, and lower maintenance, manufacturing, and labor costs.

View Products List

Features

  • 600V maximum voltage
  • High-performance and cost-effective
  • Single and dual-rated cable options
  • Comparable with existing standard products industry-wide
  • Select parts available in black and red options
  • M22
    • 24A maximum current
    • 14AWG
  • M35
    • 32A maximum current
    • 10AWG

Specifications

  • M22
    • Oil resistant PVC body
    • Copper alloy contacts
    • IP67 and NEMA 6P protection
    • Machined aluminum and anodized receptacle housing
    • Single-rated
      • 41 x 30 stranded copper
      • 90°C dry or wet
      • UL listed and FT-4 flame rating
      • Black TPE cable jacket
    • Dual-rated
      • 105 x 34 stranded copper
      • 90°C dry or 75°C wet
      • CSA certified type STOOW
      • Black PVC cable jacket
  • M35
    • Oil resistant PVC body
    • Gold-plating over copper alloy contacts
    • IP67 and NEMA 6P protection
    • NFPA-79 meets standards for motor or branch circuits
    • 65kA short-circuiting rating
    • Machined aluminum and anodized receptacle housing
    • Single-rated
      • 105 x 30 stranded copper
      • 90°C dry or wet
      • UL listed and FT-4 flame rating
      • Black TPE cable jacket
    • Dual-rated
      • 105 x 30 stranded copper
      • 90°C dry or 75°C wet
      • CSA certified type STOOW
      • Black PVC cable jacket

Infographic

Infographic - Amphenol Sine Systems M22 & M35 PowerBOSSlite™ Power Cords & Connectors
Inilathala: 2017-12-20 | Na-update: 2025-11-25