Amphenol Sine Systems M23 Standard Threaded & Checkmate™ Connectors
Amphenol Sine Systems M23 Standard Threaded and Checkmate™ Connectors are high-performance, cost-effective connectors designed with Checkmate quick-locking technology. These connectors feature superior environmental seal retention and are compatible with existing industry-wide standard products. The M23 standard connectors are available in 6, 8, 9, 12, 16, 17, and 19 positions. The M23 Checkmate quick-locking connectors feature the Metrifit™ strain relief system that provides 360° EMI/RFI shielding with advanced sealing capability (IP67). The Amphenol M23 Checkmate connectors have distinctive alignment arrows and quick locking reliability.Features
- 10A maximum current, 160V (12 position), 125V (16-19 positions), 28AWG to 18AWG
- 28A maximum current, 630V power, 18AWG to 14AWG (6 positions)
- 30A maximum current, 630V power, 10A maximum current / 250V signal, 28AWG to 14AWG (8 and 9 positions)
- Available in 6, 8, 9, 12, 16, 17, and 19 positions
- High performance
- Cost-effective series
- Superior environmental seal retention
- Compatible with existing standard products industry-wide
Additional Resources
Brand
Inilathala: 2018-08-24
| Na-update: 2022-10-18