Amphenol Commercial MUSB Rugged Micro USB Connectors

Amphenol Commercial MUSB Rugged Micro USB Connectors offer an ideal solution for data transfer in harsh or demanding environments. These connectors are IP67 rated in both mated and unmated conditions. Typical applications include medical equipment, GPS systems, radiation detectors, test equipment, microwave transmitters, military radios and vehicles, and automotive entertainment systems.

Features

  • Ideal solution for data transfer in harsh environments
  • IP67 rated in both mated and unmated conditions

Applications

  • Medical equipment
  • GPS systems
  • Radiation detectors
  • Test equipment
  • Microwave transmitters
  • Military radios and vehicles
  • Automotive entertainment systems
Inilathala: 2012-01-20 | Na-update: 2022-03-11