Amphenol Commercial Circular Locking Connectors & Cable Assemblies
Amphenol Commercial MRD Circular Locking Connectors and Cable Assemblies are 2-, 3-, and 4-position IP67 connectors. These connectors and cable assemblies feature housing options including all-plastic constructions and metal-locking bodies for increased durability. Locking options include 1/3-turn bayonet as well as quick-release metal latches. Panel mount and cable termination options are available with or without finger-proof protection. Amphenol Commercial MRD Circular Locking Connectors and Cable Assemblies offer a current rating up to 10A and are designed to with a -55°C to +105°C temperature range.Features
- IP67 protection, waterproof and dustproof
- Power or signal connections
- Circular shape
- Available in 2-, 3-, or 4-position form factors
- Locking option
- RoHS compliant
Applications
- Industrial and instrumentation
- Power generation
- Smart grids
- LED lighting
- Medical
- CT
- MRI
- Ultrasonic
Specifications
- Current rating
- 5A per contact for 1mm contact size
- 10A per contact for 1.5mm contact size
- Voltage rating
- 300VAC for 1.0mm contact size
- 500VAC for 1.5mm contact size
- Wire gauge
- Up to 18AWG for 1.0mm contact size
- Up to 16AWG for 1.5mm contact size
Videos
Inilathala: 2018-09-28
| Na-update: 2022-12-02