Amphenol Commercial MUSBR Rugged USB 3.0 Connectors
Amphenol Commercial MUSBR Rugged USB 3.0 Connectors are ideal for harsh environments and achieve data rates up to 5Gb/s (USB 3.1 Gen 1). The connectors meet military shock and vibration levels with an IP67 rating per IEC 60529 in both mated and unmated conditions. The MUSBR components are available in right angle or vertical mount configurations and mate with any standard USB 2.0 or USB 3.0 Type-A plug. The Amphenol Commercial MUSBR Rugged USB 3.0 Connectors are ideal for medical, military, and industrial applications.Features
- IP67 water/dustproof performance in both the mated and un-mated conditions
- Meets Military Shock and Vibration levels
- Ideal for harsh environments
- Mates with any certified standard USB 2.0 or USB 3.0 Type-A plug
- Achieves data rates up to 5Gb/s (USB3.1 Gen 1)
- Options
- Right angle or vertical configurations
- Single port or stacked version
- RoHS compliant
Applications
- Consumer
- Home entertainment equipment
- Refrigerator
- Industrial and instrumentation
- Chemical detection systems
- Industrial control equipment
- Energy meters
- Gaming machines
- Lighting
- Measuring equipment
- Parking meters
- POS machines
- Renewable energy
- Robotics
- Smart meters
- Vending machines
- Automotive
- Car navigation systems
- Display clusters
- Electric Vehicle (EV)
- Communications
- AC/DC pluggable power supplies
- Base stations
- Datacom
- Optical transport
- Routers
- Switches
- Telecom
- Data
- Data centers
- External portable storage
- High-density Ethernet switching
- Routers and servers
- Storage systems
- Medical
- Analyzers
- Medical diagnostics
- Ultrasound equipment
Specifications
- Materials
- Die-cast zinc external shell, nickel-plated
- Phosphor bronze contacts with 30µ" minimum gold over 50µ" minimum nickel
- UL 94V-0, blue, engineering thermoplastic housing
- 1500 mating cycle durability
- 1.5A current rating per contact
- 30mΩ maximum contact resistance
- 1000MΩ insulation resistance
- 500VAC dielectric withstanding voltage at sea level
- -55°C to +105°C operating temperature range
Inilathala: 2017-08-03
| Na-update: 2022-03-11