Amphenol FCI MXM 3.0 Connector

Amphenol FCI MXM 3.0 Connector provides a high-density PCIe® solution that supports next-generation server system architectures. This non-proprietary, industry-standard socket helps to upgrade the graphics processor in a device, without changing the whole system or relying on proprietary vendor upgrades. Amphenol FCI MXM 3.0 Connector offers a 0.50mm pitch and 314 contacts, supporting 16 lanes of PCI Express® signal performance in less board space. Applications include notebook computers, blade and standard rack-mount servers, mobile workstations, and alternative form factor PCs, including all-in-one home theater, and small form factor PCs.

Features

  • Accommodates up to 16 lanes on PCIe 2.0
  • Compliant with PCIe 3.0 to serve multiple high-speed peripheral applications
  • Supports up to 8 DDR2, DDR3, GDDR3, or GDDR5
  • Up to 4 dual-mode DisplayPorts supporting DVI and HDMI
  • Single 24-bit dual-link LVDS, dual-link DVI, and HDMI
  • Single VGA and TV-out
  • Card edge connector with 314 contacts on a 0.50mm pitch
  • Fully compliant with MXM 3.0 specifications
  • Supports both single- and double-sided modules
  • Various connector height options

Applications

  • Data
    • PC notebooks
    • Servers
    • Workstations
Inilathala: 2021-03-31 | Na-update: 2023-04-03