Amphenol FCI OSFP-XD Copper Cable Assemblies

Amphenol FCI OSFP-XD Copper Cable Assemblies are compatible with PCIe® Gen 5 lengths to 3m passive and offer a mating force of 40N maximum. These cable assemblies provide a comprehensive system-integrated interconnect design for copper- and optical-based cable solutions and address current and future market-desired bandwidth port capability requirements. OSFP-XD assemblies offer optimized heat dissipative and airflow features that maximize the heat dissipative properties of the system. Amphenol FCI OSFP-XD Copper Cable Assemblies are suitable for routers, switches, data center networking, and external storage systems.

Features

  • Configurable and flexible
  • Optimized PCB interface board with laser-soldering process
  • EEPROM in cable assembly
  • Assembled with twinaxial SkewClear® 32-pair wire
  • Integrated heat sink and airflow channels part of module
  • 32AWG and 30AWG cable sizes
  • Passive copper length to 3m
  • 30W single-port dissipative heat capacity

Applications

  • Low-latency communications system network interface cards (NICs)
  • Routers
  • Switches
  • Data center networking
  • External storage systems
  • High-performance computing (HPC)
  • Networked storage system
  • Servers

Specifications

  • 92Ω ±10Ω differential impedance
  • 40N maximum mating force
  • 25N minimum modular retention
  • Thermoplastic cable pull tab
  • Cable flex per SFF-8417
  • -55°C to +85°C operating temperature range

Videos

Inilathala: 2024-08-20 | Na-update: 2025-08-06