Amphenol Socapex Field Bus Metallic Self-Closing Caps

Amphenol Socapex Field Bus Metallic Self-Closing Caps provide up to IP68 protection against dust, water, moisture, and EMI and are designed for use with all types of receptacles. These caps are compatible with a variety of connectors, including 38999 Series III (MIL-DTL-38999 / EN3645), 26482 / PT / 451 Series (MIL-DTL-26482), RJ Field, and USB Field. Typical applications for Amphenol Socapex Field Bus Metallic Self-Closing Caps include ground vehicles, commercial aerospace, and industrial.

Features

  • Compatibility
    • 38999 Series III (MIL-DTL-38999 / EN3645)
    • 26482/PT/451 Series (MIL-DTL-26482)
    • RJ Field and USB Field
  • Variety of sizes
  • Up to IP68 protection
  • Protects against dust, water, moisture, and EMI
  • RoHS compliant

Applications

  • Ground vehicles
  • Commercial aerospace
  • Industrial
Inilathala: 2018-08-01 | Na-update: 2023-08-14