PCTEL / Amphenol Broadband DC Blocked Protector
PCTEL / Amphenol Broadband DC Blocked Protector covers a 1.5MHz to 1000MHz frequency range, ≤0.1dB insertion loss, and a -45°C to +85°C operating temperature range. This protector features a DC-blocked gas tube design and multi-strike capability and has no DC continuity between the center pins. PCTEL / Amphenol Broadband DC Blocked Protector offers a 50Ω impedance rating and is ideal for two-way radios and SCADA applications.
Features
- DC-blocked gas tube design
- No DC continuity between center pins
- Multi-strike capability
Applications
- HF radios
- UHF radios
- VHF radios
- SCADA
Specifications
- 50Ω impedance rating
- Bulkhead mount type
- 600VDC ±20% turn-on voltage
- 1.5MHz to 1000MHz frequency range
- ≤1.1:1 VSWR over frequency range
- ≤0.1dB insertion loss
- -45°C to +85°C operating temperature range
Dimensions
Inilathala: 2025-01-28
| Na-update: 2026-01-08