Amphenol Piher PSE-360 Panel Mount Hall-Effect Rotary Sensors

Amphenol Piher PSE-360 Compact Panel Mount Hall-Effect Rotary Sensors are based on contactless hall-effect technology and deliver high accuracy and linearity in a compact package. Amphenol Piher PSE-360 is an end-of-shaft sensor with 360° endless rotation and programmable electrical angles from 15° to 360° (without deadband). Increased rotational life and robustness against humidity, vibration, and shock make these hall-effect rotary sensors perfectly suited for harsh industrial and transportation environments. These absolute sensors will not lose their values even after a power failure.

Features

  • True contactless operation
    • Without any gears or mechanical interfaces, the sensor is easily assembled and calibrated
    • Subject to limited wear and tear over lifetime
  • 360° absolute position feedback
    • Endless mechanical rotational angle without dead band
    • Keeps the position on power loss with programmable electrical angles from 15° to 360°
  • Integrated shaft
    • Magnet is securely fastened to the shaft
    • Acts as only moving component in the sensor
  • Made for harsh environments
    • Rugged package protects the sensor from dust, moisture, vibration, and extreme temperatures
    • Designed for the most demanding environments
  • Adaptable to designers' requirements
    • Programmable transfer function
    • Different output protocols and redundancy levels

Applications

  • Industrial
    • Autonomous warehouse robotics
    • Robotics and automation feedback
    • Valve monitoring
    • Conveyor operation
    • Test and measurement equipment
    • Machine tool control
  • Marine steering and shifter sensors
  • HVAC systems for home and building automation
  • Medical equipment control
  • Transportation
    • Steering wheel angle
    • Pedal Position
    • Suspension/height detection
    • Fork height and mast tilt
    • Bucket position
    • Hitch position
    • Transmission gear shift
    • Cab controls

Specifications

  • 360° mechanical angular range (endless rotation)
  • 6.25mm shaft diameter
  • 360°, 270°, 180°, 120°, 90°, 50° electrical angular range
  • 12-bit resolution
  • 5V supply voltage
  • 8.5mA typical supply current
  • ±18V voltage protection
Inilathala: 2022-09-06 | Na-update: 2022-09-12